MEAN WELL Switching Power Supply, SPV-300-48 48V dc, 6.25A, 300 W, Input 88V ac to 370 V dc, 264V ac
- RS Stock No.:
- 705-9854
- Distrelec Article No.:
- 301-57-014
- Mfr. Part No.:
- SPV-300-48
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
Kr. 889,92
(exc. VAT)
Kr. 1 112,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 889,92 |
| 5 - 9 | Kr. 863,18 |
| 10 - 24 | Kr. 836,42 |
| 25 - 49 | Kr. 809,80 |
| 50 + | Kr. 783,16 |
*price indicative
- RS Stock No.:
- 705-9854
- Distrelec Article No.:
- 301-57-014
- Mfr. Part No.:
- SPV-300-48
- Brand:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 300W | |
| SMPS Output Current | 6.25A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 50mm | |
| Weight | 1.1kg | |
| Width | 115mm | |
| Standards/Approvals | UL 62368-1, TUV BS EN/EN 62368-1, IS 13252(Part1)/IEC 60950-1, EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, AS/NZS62368.1 | |
| Length | 215mm | |
| Efficiency | 86.5% | |
| Series | SPV-300 | |
| Maximum Input Voltage | 370, 264V dc | |
| Hazardous Area Certification | NO | |
| Minimum Input Voltage | 88V ac | |
| Output Current | 6.25A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 300W | ||
SMPS Output Current 6.25A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Depth 50mm | ||
Weight 1.1kg | ||
Width 115mm | ||
Standards/Approvals UL 62368-1, TUV BS EN/EN 62368-1, IS 13252(Part1)/IEC 60950-1, EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, AS/NZS62368.1 | ||
Length 215mm | ||
Efficiency 86.5% | ||
Series SPV-300 | ||
Maximum Input Voltage 370, 264V dc | ||
Hazardous Area Certification NO | ||
Minimum Input Voltage 88V ac | ||
Output Current 6.25A | ||
- COO (Country of Origin):
- TW
SPV-300 Series Single Output Power Supply with PFC Function
The SPV-300 is a series of single output enclosed type power supply with programmable output voltage function. By adding 1∼5.5 Vdc external control signal the output voltage can be trimmed from 20% to 110% of the rated value, which increases the flexibility to end systems users and fulfils equipments which requires switching between different output voltages. This power supply is high frequency design and possesses efficiency up to 86.5%. The SPV-300 is cooled by a built in long life DC fan with on/off control. This switch mode power supply features short circuit, over voltage, overload and over temperature protection. Ideal applications for the SPV-300 include LCD panel burn in system, IC testing equipment, factory automation, mechanical and electrical industry, or any applications that often need to adjust the output voltage.
Universal AC input / Full range
Built-in active PFC function, PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature
Forced air cooling by built-in DC Fan
Built-in fan speed control
Fixed switching frequency at 100KHz
Output voltage programmable from 20∼110% output voltage by external control 1∼5.5VDC
Standards
UL60950-1, EN60950-1
Related links
- MEAN WELL Switching Power Supply 3.13A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 12.5A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 25A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 6.25A Input 88V ac to 370 V dc, 264V ac
- TRACOPOWER Power Supply 6.25A Input 85V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 6.25A Input 85V ac to 264V ac
- MEAN WELL Switching Power Supply 12.5A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 570mA Input 88V ac to 370 V dc, 264V ac