- RS Stock No.:
- 739-8329
- Mfr. Part No.:
- RAC02-05SC
- Brand:
- Recom
Available to back order for despatch 14.10.2024
Price Each
Kr. 157,40
(exc. VAT)
Kr. 196,75
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 157,40 |
5 - 9 | Kr. 152,65 |
10 - 24 | Kr. 147,99 |
25 - 49 | Kr. 143,21 |
50 + | Kr. 138,54 |
- RS Stock No.:
- 739-8329
- Mfr. Part No.:
- RAC02-05SC
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 2W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode, AC-DC Power Supply - RAC Series
RAC series 2W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 75°C
Power derates above 75°C
Standards
EN-60950-1, UL-60950-1 (both pending)
RECOM Switching Power Supply, 2W Power Rating, 5V DC Output Voltage - RAC Series - RAC02-05SC
Need to provide equipment with a reliable source of electricity? Use this 2W power supply from RECOM. It lowers an input of 90 to 277V AC to an output of 5V DC at 400mA for increased stability, ensuring you can safely operate electrical machinery. Thanks to its high efficiency of 70%, this is an energy-saving component. A broad operating temperature range between -25°C and +75°C means you can rely on it in demanding settings.
Features & Benefits
• Encapsulated package for protection against contamination
• Through-hole mount type for simple installation
• Small dimensions of 33.7 (L) x 22.2 (W) x 17.75mm (H) to fit in busy setups
• Through-hole mount type for simple installation
• Small dimensions of 33.7 (L) x 22.2 (W) x 17.75mm (H) to fit in busy setups
Applications
• Machine and panel building
• Food and beverage production
• Automotive industry
• Food and beverage production
• Automotive industry
Is this unit suitable for use in office buildings?
Thanks to its built-in EMC Class B filter, this switching power supply is suitable for use in office buildings. This feature prevents the power supply from causing or being affected by electromagnetic interference. B-rated filters are high performing, so they're well-suited to commercial environments where additional protection from disturbance is needed.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 400mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 90 → 277V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 17.75mm |
Series | RAC02-C |
Efficiency | 70% |
Minimum Temperature | -25°C |
Maximum Temperature | +85°C |
Weight | 25g |