Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, EPS-25-24, 24V dc, 1.05A, 25W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 182,65

    (exc. VAT)

    Kr. 228,31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    82 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 182,65
    5 - 9Kr. 177,20
    10 - 24Kr. 171,65
    25 - 49Kr. 166,21
    50 +Kr. 160,76

    **price indicative

    RS Stock No.:
    764-6981
    Distrelec Article No.:
    303-72-358
    Mfr. Part No.:
    EPS-25-24
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    24V dc

    Output Current

    1.05A

    Power Rating

    25W

    Number of Outputs

    1

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    76.2mm

    Width

    50.8mm

    Depth

    24mm

    Efficiency

    88%

    Minimum Temperature

    -30°C

    Maximum Temperature

    +70°C

    Weight

    81g

    Related links