Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, EPS-45-36, 36V dc, 1.25A, 45W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 185,20

    (exc. VAT)

    Kr. 231,50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 09.07.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 185,20
    5 - 9Kr. 179,65
    10 - 24Kr. 174,09
    25 - 49Kr. 168,54
    50 +Kr. 162,98

    **price indicative

    RS Stock No.:
    764-7053
    Mfr. Part No.:
    EPS-45-36
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    36V dc

    Output Current

    1.25A

    Power Rating

    45W

    Number of Outputs

    1

    Input Voltage

    127 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    101.6mm

    Width

    50.8mm

    Depth

    29mm

    Efficiency

    89%

    Maximum Temperature

    +70°C

    Weight

    140g

    Minimum Temperature

    -30°C

    Related links