TRACOPOWER Switching Power Supply, TXM 015-124, 24V dc, 700mA, 15W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 770-3254
- Distrelec Article No.:
- 301-21-244
- Mfr. Part No.:
- TXM 015-124
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
Kr. 276,61
(exc. VAT)
Kr. 345,76
(inc. VAT)
77 In stock for same day dispatch*
153 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 276,61 |
5 - 9 | Kr. 268,27 |
10 - 24 | Kr. 260,03 |
25 - 49 | Kr. 249,05 |
50 + | Kr. 237,95 |
**price indicative
- RS Stock No.:
- 770-3254
- Distrelec Article No.:
- 301-21-244
- Mfr. Part No.:
- TXM 015-124
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 24V dc | |
Output Current | 700mA | |
Power Rating | 15W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 79mm | |
Width | 51mm | |
Depth | 28.8mm | |
Efficiency | 83% | |
Series | TXM 015 | |
Minimum Temperature | -25°C | |
Maximum Temperature | +70°C | |
Weight | 165g | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Output Current 700mA | ||
Power Rating 15W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 79mm | ||
Width 51mm | ||
Depth 28.8mm | ||
Efficiency 83% | ||
Series TXM 015 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Weight 165g | ||
Related links
- TRACOPOWER Switching Power Supply 15V dc 15W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 150W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 100W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 75W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 3.3V dc 13.2W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 15W 85 → 264 V ac, 120 → 375 V
- TRACOPOWER Switching Power Supply 5V dc 15W 85 → 264 V ac, 120 → 375 V dc
- TRACOPOWER Switching Power Supply 24V dc 100W 90 → 264V ac Input Voltage