Login / Register to access your benefits
Recently searched

    TRACOPOWER Switching Power Supply, TXM 025-115, 15V dc, 1.7A, 25W, 1 Output, 90 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 356,80

    (exc. VAT)

    Kr. 446,00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 356,80
    5 - 9Kr. 346,06
    10 - 24Kr. 335,42
    25 - 49Kr. 321,12
    50 +Kr. 306,94

    **price indicative

    RS Stock No.:
    770-3264
    Mfr. Part No.:
    TXM 025-115
    Brand:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    15V dc

    Output Current

    1.7A

    Power Rating

    25W

    Number of Outputs

    1

    Input Voltage

    90 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    79mm

    Width

    51mm

    Depth

    29mm

    Efficiency

    83%

    Minimum Temperature

    -20°C

    Weight

    175g

    Maximum Temperature

    +70°C

    Related links