EOS Switching Power Supply, LFWLT60-1002, 15V dc, 4.33A, 60W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 771-0763
- Mfr. Part No.:
- LFWLT60-1002
- Brand:
- EOS
Bulk discount available
Subtotal (1 unit)**
Kr. 1 049,02
(exc. VAT)
Kr. 1 311,28
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 1 049,02 |
5 - 9 | Kr. 1 017,56 |
10 - 24 | Kr. 986,12 |
25 - 49 | Kr. 954,57 |
50 + | Kr. 923,13 |
**price indicative
- RS Stock No.:
- 771-0763
- Mfr. Part No.:
- LFWLT60-1002
- Brand:
- EOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EOS | |
Output Voltage | 15V dc | |
Output Current | 4.33A | |
Power Rating | 60W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Depth | 30.48mm | |
Efficiency | 85% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -20°C | |
Weight | 150g | |
Select all | ||
---|---|---|
Brand EOS | ||
Output Voltage 15V dc | ||
Output Current 4.33A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 30.48mm | ||
Efficiency 85% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -20°C | ||
Weight 150g | ||
Related links
- EOS Switching Power Supply 15V dc 60W 90 → 264V ac Input Voltage
- EOS Switching Power Supply 24V dc 60W 90 → 264V ac Input Voltage
- EOS Switching Power Supply 15V dc 40W 90 → 264V ac Input Voltage
- EOS Switching Power Supply 15V dc 80W 90 → 264V ac Input Voltage
- EOS Switching Power Supply 5.2 V dc 2.5 A 500mA Triple Output, 90 → 264V
- EOS Switching Power Supply 12V dc 60W 90 → 264V ac Input Voltage
- EOS Switching Power Supply 15V dc 60W 180 → 264 V ac, 90 → 132 V ac Input
- EOS Switching Power Supply 5.2 V dc 1.5 A 500mA Triple Output, 90 → 264V