TRACOPOWER Switching Power Supply, TPP 150-124 24V dc, 6.25A, 150 W, Input 90V ac to 264V ac
- RS Stock No.:
- 801-9471
- Mfr. Part No.:
- TPP 150-124
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
Kr. 1 333,27
(exc. VAT)
Kr. 1 666,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 13 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 333,27 |
| 5 - 9 | Kr. 1 293,28 |
| 10 - 24 | Kr. 1 253,19 |
| 25 - 49 | Kr. 1 199,92 |
| 50 + | Kr. 1 146,54 |
*price indicative
- RS Stock No.:
- 801-9471
- Mfr. Part No.:
- TPP 150-124
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 150W | |
| SMPS Output Current | 6.25A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 62mm | |
| Width | 116.8mm | |
| Standards/Approvals | ANSIAAMI ES 606011, EN 606011, IEC 606011, UL 609501 | |
| Weight | 273g | |
| Depth | 116.8mm | |
| Series | TPP 150 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 92% | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 6.25A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 150W | ||
SMPS Output Current 6.25A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 62mm | ||
Width 116.8mm | ||
Standards/Approvals ANSIAAMI ES 606011, EN 606011, IEC 606011, UL 609501 | ||
Weight 273g | ||
Depth 116.8mm | ||
Series TPP 150 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 92% | ||
Minimum Input Voltage 90V ac | ||
Output Current 6.25A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
Traco Power Switching Power Supply, Screw Terminals, Chassis Mounting - TPP 150 Series - TPP 150-124
Want to transform the voltage from an energy source? Make the move to this Traco Power switching power supply. When supplied with 85 to 264V AC, the device turns on and off rapidly to provide a stable output of 24V DC and 6.25A. Thanks to its high efficiency of 92%, it keeps electricity wastage to a minimum. The component handles surges up to 4000V AC to safeguard personnel and equipment from harm. You can trust it to go the distance, as its mean time between failures is 786,000 hours.
Features & Benefits
• Happily fits into tight work areas with its slim size of 116.8 (L) x 62 (W) x 39.2mm (D)
• Wide operating temperature range from -25°C to +80°C shows it's suitable for use in harsh environments
• Light weight of 273g to avoid putting pressure on your setup
• Aluminium alloy housing absorbs shocks for protection if bumped or dropped
Applications
• Automotive industry
• Gaming equipment
• Aerospace technology
Does this unit accept DC inputs?
Yes. This switching power supply is compatible with inputs between 120 and 370V DC, so you can use it with standard sources.