TRACOPOWER Switching Power Supply, TPP 150-148 48V, 3.13A, 150 W, Input 90V ac to 264V
- RS Stock No.:
- 801-9484
- Mfr. Part No.:
- TPP 150-148
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
Kr. 1 355,17
(exc. VAT)
Kr. 1 693,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
- Plus 2 unit(s) shipping from 21 April 2026
- Plus 7 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 355,17 |
| 5 - 9 | Kr. 1 314,55 |
| 10 - 24 | Kr. 1 273,87 |
| 25 - 49 | Kr. 1 219,69 |
| 50 + | Kr. 1 165,49 |
*price indicative
- RS Stock No.:
- 801-9484
- Mfr. Part No.:
- TPP 150-148
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 150W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 3.13A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 273g | |
| Standards/Approvals | ANSIAAMI ES 606011, EN 606011, IEC 606011, UL 609501 | |
| Width | 50.8mm | |
| Depth | 101.6mm | |
| Series | TPP 150 | |
| Efficiency | 92% | |
| Maximum Input Voltage | 264V | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 3.13A | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 150W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 3.13A | ||
Maximum Operating Temperature 70°C | ||
Weight 273g | ||
Standards/Approvals ANSIAAMI ES 606011, EN 606011, IEC 606011, UL 609501 | ||
Width 50.8mm | ||
Depth 101.6mm | ||
Series TPP 150 | ||
Efficiency 92% | ||
Maximum Input Voltage 264V | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
Output Current 3.13A | ||
- COO (Country of Origin):
- TW
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TPP -150 series 150W single output AC to DC embedded switch mode power supply has an output current rating of 3130mA at 48VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 370VDC. The power supply features a reinforced double I/O isolation system, according to the latest medical safety standards. This power supply has excellent efficiency of up to 92% that allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -25°C to 50°C with 50% load de-rating. The power supply is built using industrial quality grade components and excellent thermal management that guarantees reliability.
Features and Benefits
Active power factor correction (>95)
Adjustable output voltage
Highest efficiency of 91 to 92% across 10% to 100% load range
Highest power density encased 150W power supply
Low leakage current <100 μA rated for BF applications
Operating up to 5000m altitude
Applications
Industrial and domestic fields
Safety and space critical applications
Certifications
2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005 (R)
2 x MOPP Medical safety according to IEC/EN 60601-1 3rd edition
Class II
Related links
- TRACOPOWER Switching Power Supply 30000mA Input 90V ac to 264V ac
- Recom Switching Power Supply 3.13A Input 90V ac to 264V
- TRACOPOWER Switching Power Supply 3.2A Input 85V ac to 264V ac
- TRACOPOWER Switching Power Supply 2.09A Input 90V ac to 264V
- TRACOPOWER Switching Power Supply 3130mA Input 85V ac to 264V ac
- TRACOPOWER Switching Power Supply 3.125A Input 90V ac to 264V ac
- TRACOPOWER Switching Power Supply 5.36A Input 85V ac to 264V
- TRACOPOWER Switching Power Supply 5360mA Input 85V ac to 264V