Login / Register to access your benefits
Recently searched

    TRACOPOWER Switching Power Supply, TMSB 2-2143, 3.3 V dc, 14 V dc, 70mA, 2W, Dual Output, 120 → 370 V dc, 90

    Discontinued product
    RS Stock No.:
    812-5084
    Mfr. Part No.:
    TMSB 2-2143
    Brand:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    3.3 V dc, 14 V dc

    Output Current

    70 mA, 143mA

    Power Rating

    2W

    Number of Outputs

    2

    Input Voltage

    120 → 370 V dc, 90 → 264 V ac

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    36.5mm

    Width

    28.4mm

    Depth

    14.8mm

    Efficiency

    70%

    Minimum Temperature

    -30°C

    Maximum Temperature

    +70°C

    Weight

    50g