EOS Switching Power Supply, LFWLP225-1005, 30V dc, 7.5A, 225W, 1 Output, 390 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 837-1410
- Mfr. Part No.:
- LFWLP225-1005
- Brand:
- EOS
Bulk discount available
Subtotal (1 unit)**
Kr. 1 765,90
(exc. VAT)
Kr. 2 207,38
(inc. VAT)
45 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 1 765,90 |
5 - 9 | Kr. 1 712,94 |
10 - 24 | Kr. 1 659,95 |
25 - 49 | Kr. 1 606,95 |
50 + | Kr. 1 553,96 |
**price indicative
- RS Stock No.:
- 837-1410
- Mfr. Part No.:
- LFWLP225-1005
- Brand:
- EOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EOS | |
Output Voltage | 30V dc | |
Output Current | 7.5A | |
Power Rating | 225W | |
Number of Outputs | 1 | |
Input Voltage | 390 V dc, 85 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Depth | 25.4mm | |
Efficiency | 93% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +70°C | |
Weight | 200g | |
Select all | ||
---|---|---|
Brand EOS | ||
Output Voltage 30V dc | ||
Output Current 7.5A | ||
Power Rating 225W | ||
Number of Outputs 1 | ||
Input Voltage 390 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 25.4mm | ||
Efficiency 93% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Weight 200g | ||
Related links
- EOS Switching Power Supply 12V dc 225W 390 V dc, 85 → 264 V ac...
- EOS Switching Power Supply 30V dc 75W 390 V dc, 85 → 264 V ac Input Voltage
- EOS Switching Power Supply 30V dc 350W 120 → 390 V dc, 90 → 264 V ac
- EOS Switching Power Supply 12V dc 225W 390 V dc, 85 → 264 V ac...
- EOS Switching Power Supply 5A 1 Output 80 → 264 V ac Input Voltage
- EOS Switching Power Supply 30V dc 180W 390 V dc, 80 → 264 V ac...
- EOS Switching Power Supply 30V dc 180W 390 V dc, 80 → 264 V ac...
- EOS Switching Power Supply 13.33A 1 Output 80 → 264 V ac Input Voltage