- RS Stock No.:
- 879-3097
- Mfr. Part No.:
- LFWLP120-1001
- Brand:
- EOS
Available to back order for despatch 23.01.2025
Added
Price Each
Kr. 1 104,40
(exc. VAT)
Kr. 1 380,50
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 104,40 |
5 - 9 | Kr. 1 071,29 |
10 - 24 | Kr. 1 038,18 |
25 - 49 | Kr. 1 004,96 |
50 + | Kr. 971,85 |
- RS Stock No.:
- 879-3097
- Mfr. Part No.:
- LFWLP120-1001
- Brand:
- EOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EOS 100W AC/DC Industrial Power Supply - LFWLP100 Series
The Eos Power LFWLP100 is a series of 100W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 3x2 inches in size and offer a high efficiency up to 94%. The LFWLP100 series of switch mode power supplies are suitable for industrial and automation applications.
3 x 2 x 1 Inches Form factor
100 Watts with Convection Cooling
Efficiencies up to 94%
-40 to 70 degree operating temperature
Thermal Shut-Down feature
>3.37m Hours, Telcordia-SR332-issue 3
Standby Power ˂0.3W
100 Watts with Convection Cooling
Efficiencies up to 94%
-40 to 70 degree operating temperature
Thermal Shut-Down feature
>3.37m Hours, Telcordia-SR332-issue 3
Standby Power ˂0.3W
Standards
EN60950-1, IEC60950-1 (ed.2) , UL 60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class1 SELV
Approvals
Nemko, UL, C-UL
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |