Recom Switching Power Supply, RAC02-24SE/277, 24V dc, 83mA, 2W, 1 Output, 120 → 430 V dc, 85 → 305 V ac
- RS Stock No.:
- 901-1419P
- Mfr. Part No.:
- RAC02-24SE/277
- Brand:
- Recom
Available to back order for despatch 14.11.2024
Added
Price Each (Supplied in a Tube)
Kr. 193,76
(exc. VAT)
Kr. 242,20
(inc. VAT)
Units | Per unit |
5 - 9 | Kr. 193,76 |
10 - 24 | Kr. 187,76 |
25 - 49 | Kr. 181,76 |
50 + | Kr. 175,76 |
- RS Stock No.:
- 901-1419P
- Mfr. Part No.:
- RAC02-24SE/277
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 2W Single Output, PCB, Encapsulated Regulated AC-DC Converters - RAC02-SE/277 Series
The ultra compact Recom 2W PCB mount RAC02-SE/277/W power modules are available with output voltages of 3.3, 5, 12 and 24V and the input to output isolation is 3kVAC/1min. With a standby consumption of 35mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications.
One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.
Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.
Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
Extended operating temperature range (-40°C to +85°C)
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
DIP units with standard pinout
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
DIP units with standard pinout
Approvals
EN60335
EN55022 Class B
IEC/EN/UL 60950
EN55022 Class B
IEC/EN/UL 60950
RECOM Switching Power Supply, 160μF Maximum Capacitive Load, 83mA Output Current - RAC02-SE/277 Series - RAC02-24SE/277
Want a stable voltage you can count on? Give the reins to this switching power supply from RECOM. It turns variable inputs between 120 and 430V DC or 85 and 305V AC into the steady 24V DC your kit needs. Up to 76% efficiency means little of that energy is wasted as heat. With short circuit, overcurrent and overvoltage protection built in, you can rest assured this product puts safety at the top of the priority list whether you're working with handheld electronics, security networks or automation systems.
Features & Benefits
• Performs reliably in temperatures between -40°C and +85°C
• Universal input between 85 and 305V AC lets you power up your device with any mains supply
• Low standby power consumption of just 40mW boosts efficiency
• Universal input between 85 and 305V AC lets you power up your device with any mains supply
• Low standby power consumption of just 40mW boosts efficiency
Applications
• Computer development
• R&D labs
• Machine tool industry
• CCTV networks
• R&D labs
• Machine tool industry
• CCTV networks
How do switching power supplies work?
Switching power supplies like this one transform voltages by switching on and off at high frequencies. This, combined with an internal capacitor, regulates the power so you get an output to suit your system.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 83mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 85 → 305 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 17.75mm |
Efficiency | 76% |
Series | RAC02-E/277 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Weight | 24.5g |