Texas Instruments Buck Converter, Surface, 7.4V Output Voltage, 500 mA Output Current

Subtotal (1 reel of 1000 units)*

Kr. 22 205,00

(exc. VAT)

Kr. 27 756,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 22,205Kr. 22 205,00

*price indicative

RS Stock No.:
100-5944
Mfr. Part No.:
LM5007MM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

7.4V

Product Type

Buck Converter

Output Current

500mA

Mount Type

Surface

Number of Outputs

1

Efficiency

93%

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

LM5007

Number of Pins

8

Package Type

MSOP

Standards/Approvals

JEDEC, ESDA, RoHS, ANSI, REACH

Depth

1.1mm

Width

3mm

Length

3mm

Maximum Input Voltage

75V

Minimum Input Voltage

9V

Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy