Texas Instruments Buck Converter, Surface, 7.4V Output Voltage, 500 mA Output Current
- RS Stock No.:
- 534-3431
- Mfr. Part No.:
- LM5007MM/NOPB
- Brand:
- Texas Instruments
Subtotal (1 unit)*
Kr. 35,60
(exc. VAT)
Kr. 44,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 82 unit(s) shipping from 09 November 2026
- Plus 868 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 35,60 |
*price indicative
- RS Stock No.:
- 534-3431
- Mfr. Part No.:
- LM5007MM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 7.4V | |
| Product Type | Buck Converter | |
| Output Current | 500mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LM5007 | |
| Number of Pins | 8 | |
| Package Type | MSOP | |
| Length | 3mm | |
| Depth | 1.1mm | |
| Standards/Approvals | JEDEC, ESDA, RoHS, ANSI, REACH | |
| Width | 3mm | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 9V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 7.4V | ||
Product Type Buck Converter | ||
Output Current 500mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LM5007 | ||
Number of Pins 8 | ||
Package Type MSOP | ||
Length 3mm | ||
Depth 1.1mm | ||
Standards/Approvals JEDEC, ESDA, RoHS, ANSI, REACH | ||
Width 3mm | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 9V | ||
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments Buck Converter 7.4V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 7.4V Output Voltage, 150 mA Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.168V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.48V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 1.23V Output Voltage, 500 mA Output Current