onsemi, 5 Outputs Buck Converter, Through Hole, 5.25V Output Voltage, 3 A Output Current

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

Kr. 1 405,50

(exc. VAT)

Kr. 1 757,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200Kr. 28,11Kr. 1 405,50-
250 - 450Kr. 25,301Kr. 1 265,059%
500 +Kr. 23,049Kr. 1 152,4518%

*price indicative

RS Stock No.:
101-8273
Mfr. Part No.:
LM2576T-005G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buck Converter

Output Voltage 1

5.25V

Output Current

3A

Mount Type

Through Hole

Number of Outputs

5

Efficiency

77%

Ripple and Noise

50mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Pins

5

Series

LM2576

Package Type

TO-220

Standards/Approvals

RoHS

Length

10.54mm

Width

4.57mm

Depth

15.57mm

Maximum Input Voltage

40V

Minimum Input Voltage

7V

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor


Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy