onsemi, 5 Outputs Buck Converter, Through Hole, 5.25V Output Voltage, 500 mA Output Current
- RS Stock No.:
- 103-5073
- Mfr. Part No.:
- LM2574N-5G
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
Kr. 843,60
(exc. VAT)
Kr. 1 054,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | Kr. 16,872 | Kr. 843,60 |
| 250 - 450 | Kr. 13,341 | Kr. 667,05 |
| 500 + | Kr. 11,815 | Kr. 590,75 |
*price indicative
- RS Stock No.:
- 103-5073
- Mfr. Part No.:
- LM2574N-5G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Output Voltage 1 | 5.25V | |
| Product Type | Buck Converter | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| Power | 0.75W | |
| Efficiency | 77% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 8 | |
| Series | LM2574 | |
| Package Type | PDIP | |
| Standards/Approvals | RoHS | |
| Depth | 4.95mm | |
| Width | 6.6mm | |
| Length | 10.16mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.75V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Voltage 1 5.25V | ||
Product Type Buck Converter | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
Power 0.75W | ||
Efficiency 77% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 8 | ||
Series LM2574 | ||
Package Type PDIP | ||
Standards/Approvals RoHS | ||
Depth 4.95mm | ||
Width 6.6mm | ||
Length 10.16mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.75V | ||
- COO (Country of Origin):
- CZ
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Related links
- onsemi Through Hole 500 mA Output Current
- onsemi Through Hole 500 mA Output Current
- onsemi Through Hole 1 A Output Current
- onsemi Through Hole 500 mA Output Current
- onsemi Through Hole 3 A Output Current
- onsemi Surface 3 A Output Current
- onsemi Surface 500 mA Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 500 mA Output Current