Texas Instruments Buck Converter, Surface, 3.48V Output Voltage, 500 mA Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-8329
Mfr. Part No.:
LM2574HVM-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

3.48V

Output Current

500mA

Mount Type

Surface

Number of Outputs

1

Efficiency

72%

Ripple and Noise

150mV

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

LM2574xx

Number of Pins

14

Output Voltage 2

5.27V

Package Type

SOIC W

Length

9.2mm

Width

7.5mm

Depth

2.64mm

Standards/Approvals

JEDEC, RoHS

Maximum Input Voltage

60V

Minimum Input Voltage

4V

COO (Country of Origin):
GB

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy