Texas Instruments Switching Regulator, Surface, 28V Output Voltage, 3 A Output Current
- RS Stock No.:
- 121-9723
- Mfr. Part No.:
- LM43603PWPT
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9723
- Mfr. Part No.:
- LM43603PWPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 28V | |
| Product Type | Switching Regulator | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Ripple and Noise | 33mV | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 16 | |
| Series | LM4360 | |
| Package Type | HTSSOP | |
| Depth | 1.2mm | |
| Standards/Approvals | JEDEC, REACH, RoHS, ANSI, ESDA | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 3.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 28V | ||
Product Type Switching Regulator | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Ripple and Noise 33mV | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 16 | ||
Series LM4360 | ||
Package Type HTSSOP | ||
Depth 1.2mm | ||
Standards/Approvals JEDEC, REACH, RoHS, ANSI, ESDA | ||
Width 4.5mm | ||
Length 5.1mm | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 3.5V | ||
- COO (Country of Origin):
- MY
SIMPLE SWITCHER® Step-Down Regulators, LM4360x & LM4600x Series
Synchronous step-down (buck) switching regulators from Texas Instruments' LM4360x and LM4600x range of SIMPLE SWITCHER® devices
Input voltage range: 3.5V to 36V (LM4360x)
Input voltage range: 3.5V to 60V (LM46002)
Microamperes Quiescent Current in Regulation
High Efficiency at Light Load (DCM and PFM)
Integrated Synchronous Rectification
Adjustable Frequency Range
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Standards
EN55022/CISPR 22 EMI Standards
Related links
- Texas Instruments Switching Regulator 28V Output Voltage 1 Outputs
- Texas Instruments Switching Regulator 28V Output Voltage 1 Outputs
- Texas Instruments Switching Regulator 5.25V Output Voltage 1 Outputs
- Texas Instruments Switching Regulator 5.275V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 28V Output Voltage 1 Outputs
- Texas Instruments Boost Converter 28V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 28V Output Voltage 1 Outputs
- Texas Instruments DC/DC Converter 6V Output Voltage 1 Outputs