Texas Instruments Switching Regulator, Surface, 28V Output Voltage, 2 A Output Current

Subtotal (1 reel of 250 units)*

Kr. 8 762,25

(exc. VAT)

Kr. 10 952,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +Kr. 35,049Kr. 8 762,25

*price indicative

RS Stock No.:
121-9724
Mfr. Part No.:
LM46002PWPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

28V

Product Type

Switching Regulator

Output Current

2A

Mount Type

Surface

Number of Outputs

1

Ripple and Noise

33mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

LM4360

Number of Pins

16

Package Type

HTSSOP

Length

5.1mm

Depth

1.2mm

Standards/Approvals

RoHS, ANSI, JEDEC, REACH, ESDA

Width

4.5mm

Maximum Input Voltage

60V

Minimum Input Voltage

3.5V

COO (Country of Origin):
MY

SIMPLE SWITCHER® Step-Down Regulators, LM4360x & LM4600x Series


Synchronous step-down (buck) switching regulators from Texas Instruments' LM4360x and LM4600x range of SIMPLE SWITCHER® devices

Input voltage range: 3.5V to 36V (LM4360x)

Input voltage range: 3.5V to 60V (LM46002)

Microamperes Quiescent Current in Regulation

High Efficiency at Light Load (DCM and PFM)

Integrated Synchronous Rectification

Adjustable Frequency Range

SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Standards

EN55022/CISPR 22 EMI Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy