Texas Instruments DC/DC Converter, Surface, 6V Output Voltage, 3 A Output Current
- RS Stock No.:
- 162-6590
- Mfr. Part No.:
- LMZ22003TZ/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6590
- Mfr. Part No.:
- LMZ22003TZ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 6V | |
| Product Type | DC/DC Converter | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 92% | |
| Minimum Operating Temperature | 125°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LMZ2200 | |
| Number of Pins | 7 | |
| Output Voltage 2 | 3.3V | |
| Package Type | TO-PMOD | |
| Line Regulation | ±0.02 % | |
| Width | 9.85mm | |
| Standards/Approvals | RoHS, JEDEC, ESDA, REACH, ANSI | |
| Length | 10.16mm | |
| Depth | 1.3mm | |
| Maximum Input Voltage | 20V | |
| Load Regulation | 1 mV/A | |
| Minimum Input Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 6V | ||
Product Type DC/DC Converter | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 92% | ||
Minimum Operating Temperature 125°C | ||
Maximum Operating Temperature 125°C | ||
Series LMZ2200 | ||
Number of Pins 7 | ||
Output Voltage 2 3.3V | ||
Package Type TO-PMOD | ||
Line Regulation ±0.02 % | ||
Width 9.85mm | ||
Standards/Approvals RoHS, JEDEC, ESDA, REACH, ANSI | ||
Length 10.16mm | ||
Depth 1.3mm | ||
Maximum Input Voltage 20V | ||
Load Regulation 1 mV/A | ||
Minimum Input Voltage 6V | ||
- COO (Country of Origin):
- MY
LMZ-2 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 36V), frequency sync, and current sharing.
Output current up to 10A
Frequency Synchronization pin that controls the switching frequency
Current Sharing pin for paralleling multiple power modules together
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Related links
- Texas Instruments DC/DC Converter 6V Output Voltage, 3 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 10 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 1 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 5 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 2 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 6V Output Voltage, 2 A Output Current