Texas Instruments Buck Converter, Surface, 5V Output Voltage, 150 mA Output Current

Subtotal (1 reel of 250 units)*

Kr. 7 810,75

(exc. VAT)

Kr. 9 763,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +Kr. 31,243Kr. 7 810,75

*price indicative

RS Stock No.:
168-4999
Mfr. Part No.:
LM5165XDRCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

5V

Product Type

Buck Converter

Output Current

150mA

Mount Type

Surface

Number of Outputs

1

Efficiency

85%

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Number of Pins

10

Output Voltage 2

18V

Series

LM5165

Line Regulation

0.04 %/V

Package Type

VSON

Depth

1.3mm

Standards/Approvals

ESDA, RoHS, ANSI, JEDEC, REACH

Length

3.1mm

Width

3.1mm

Maximum Input Voltage

65V

Minimum Input Voltage

3V

COO (Country of Origin):
PH

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy