Texas Instruments Buck Converter, Surface, 57V Output Voltage, 500 mA Output Current
- RS Stock No.:
- 179-2047
- Mfr. Part No.:
- LM2574HVM-ADJ/NOPB
- Brand:
- Texas Instruments
Subtotal (1 tube of 50 units)*
Kr. 1 795,15
(exc. VAT)
Kr. 2 243,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | Kr. 35,903 | Kr. 1 795,15 |
*price indicative
- RS Stock No.:
- 179-2047
- Mfr. Part No.:
- LM2574HVM-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 57V | |
| Product Type | Buck Converter | |
| Output Current | 500mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 72% | |
| Ripple and Noise | 150mV | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM2574xx | |
| Output Voltage 2 | 5.27V | |
| Number of Pins | 14 | |
| Package Type | SOIC W | |
| Length | 8.99mm | |
| Depth | 2.64mm | |
| Width | 7.5mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 57V | ||
Product Type Buck Converter | ||
Output Current 500mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 72% | ||
Ripple and Noise 150mV | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series LM2574xx | ||
Output Voltage 2 5.27V | ||
Number of Pins 14 | ||
Package Type SOIC W | ||
Length 8.99mm | ||
Depth 2.64mm | ||
Width 7.5mm | ||
Standards/Approvals JEDEC, RoHS | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 4V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments Buck Converter 57V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.48V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 1.23V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 500 mA Output Current