DiodesZetex Sync Buck Converter, 600mV Output Voltage, 1 A Output Current
- RS Stock No.:
- 222-2773
- Mfr. Part No.:
- AP61102QZ6-7
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
Kr. 6 000,00
(exc. VAT)
Kr. 7 500,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 2,00 | Kr. 6 000,00 |
*price indicative
- RS Stock No.:
- 222-2773
- Mfr. Part No.:
- AP61102QZ6-7
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Output Voltage 1 | 600mV | |
| Product Type | Sync Buck Converter | |
| Output Current | 1A | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Output Voltage 2 | 3.6V | |
| Series | AP61102Q | |
| Package Type | SOT-563 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Voltage 1 600mV | ||
Product Type Sync Buck Converter | ||
Output Current 1A | ||
Efficiency 89% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Output Voltage 2 3.6V | ||
Series AP61102Q | ||
Package Type SOT-563 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.3V | ||
The DiodesZetex automotive-compliant synchronous buck converter is an automotive-compliant, synchronous buck converter with a wide input voltage range of 2.3V to 5.5V.
Qualified for automotive applications
AEC-Q100 Qualified
Up to 89% efficiency at 5mA light load
Related links
- DiodesZetex Sync Buck Converter 1 A Output Current
- DiodesZetex Sync Buck Converter 3.5 A Output Current
- DiodesZetex Surface 3.5 A Output Current
- Texas Instruments Buck Converter 0.6V Output Voltage, 1 A Output Current
- Monolithic Power Systems (MPS) Sync Buck Converter 6V Output Voltage, 600 mA Output Current
- Texas Instruments Sync Buck Converter 100V Output Voltage, 1 A Output Current
- Monolithic Power Systems (MPS) Sync Buck Converter 3.3V Output Voltage, 2 A Output Current
- DiodesZetex AP61300QZ6-7 Adjustable 0.6 V SOT-563