DiodesZetex Sync Buck Converter, 600mV Output Voltage, 1 A Output Current

Get a bulk buy discount

Add 50 more to save Kr. 4,65

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 123,37

(exc. VAT)

Kr. 154,23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25Kr. 4,935Kr. 123,38-
50 - 75Kr. 4,842Kr. 121,05Kr. 4,65
100 - 225Kr. 3,139Kr. 78,48Kr. 179,60
250 - 975Kr. 3,075Kr. 76,88Kr. 465,00
1000 +Kr. 2,082Kr. 52,05Kr. 2 853,00

*price indicative

Packaging Options:
RS Stock No.:
222-2774
Mfr. Part No.:
AP61102QZ6-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Sync Buck Converter

Output Voltage 1

600mV

Output Current

1A

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Pins

6

Series

AP61102Q

Output Voltage 2

3.6V

Package Type

SOT-563

Standards/Approvals

RoHS

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.3V

The DiodesZetex automotive-compliant synchronous buck converter is an automotive-compliant, synchronous buck converter with a wide input voltage range of 2.3V to 5.5V.

Qualified for automotive applications

AEC-Q100 Qualified

Up to 89% efficiency at 5mA light load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy