DiodesZetex Sync Buck Converter, 800mV Output Voltage, 3.5 A Output Current
- RS Stock No.:
- 222-2778
- Mfr. Part No.:
- AP63357QZV-7
- Brand:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save Kr. 7,45
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 79,74
(exc. VAT)
Kr. 99,68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 7,974 | Kr. 79,74 | - |
| 50 - 90 | Kr. 7,825 | Kr. 78,25 | Kr. 7,45 |
| 100 - 240 | Kr. 6,338 | Kr. 63,38 | Kr. 163,60 |
| 250 + | Kr. 6,178 | Kr. 61,78 | Kr. 449,00 |
*price indicative
- RS Stock No.:
- 222-2778
- Mfr. Part No.:
- AP63357QZV-7
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Output Voltage 1 | 800mV | |
| Product Type | Sync Buck Converter | |
| Output Current | 3.5A | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | AP63357QZV-EVM | |
| Number of Pins | 9 | |
| Package Type | V-DFN3020-13 | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Maximum Input Voltage | 32V | |
| Minimum Input Voltage | 3.8V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Voltage 1 800mV | ||
Product Type Sync Buck Converter | ||
Output Current 3.5A | ||
Efficiency 86% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series AP63357QZV-EVM | ||
Number of Pins 9 | ||
Package Type V-DFN3020-13 | ||
Standards/Approvals AEC-Q100, RoHS | ||
Maximum Input Voltage 32V | ||
Minimum Input Voltage 3.8V | ||
The DiodesZetex automotive-compliant, low IQ synchronous buck converter is an automotive-compliant, synchronous buck converter with a wide input voltage range of 3.8V to 32V. Operation mode is in PFM or PWM.
AEC-Q100 Qualified
0.8V ±1% reference voltage
Supports Pulse frequency modulation
Power good indicator with 5MΩ internal pull-up
Related links
- DiodesZetex Sync Buck Converter 3.5 A Output Current
- DiodesZetex Surface 3.5 A Output Current
- DiodesZetex Sync Buck Converter 1 A Output Current
- Vishay DC/DC Converter 800mV Output Voltage, 2 A Output Current
- Vishay DC/DC Converter 800mV Output Voltage, 6 A Output Current
- Texas Instruments Buck Converter 800mV Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 800mV Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter 800mV Output Voltage, 1 A Output Current