Texas Instruments Buck Converter, Through Hole, 37V Output Voltage, 3 A Output Current
- RS Stock No.:
- 533-4178
- Mfr. Part No.:
- LM2673T-ADJ/NOPB
- Brand:
- Texas Instruments
Get a bulk buy discount
Add 9 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 69,44
(exc. VAT)
Kr. 86,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | Kr. 69,44 | - |
| 9 - 22 | Kr. 61,32 | 11% |
| 23 + | Kr. 59,72 | 13% |
*price indicative
- RS Stock No.:
- 533-4178
- Mfr. Part No.:
- LM2673T-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage 1 | 37V | |
| Product Type | Buck Converter | |
| Output Current | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM2673 | |
| Number of Pins | 7 | |
| Output Voltage 2 | 5.15V | |
| Package Type | TO-220 | |
| Depth | 4.57mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 4.57mm | |
| Length | 10.16mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 8V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 1 37V | ||
Product Type Buck Converter | ||
Output Current 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 88% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series LM2673 | ||
Number of Pins 7 | ||
Output Voltage 2 5.15V | ||
Package Type TO-220 | ||
Depth 4.57mm | ||
Standards/Approvals JEDEC, RoHS | ||
Width 4.57mm | ||
Length 10.16mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 8V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments Buck Converter 37V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 5 A Output Current