Texas Instruments Buck Converter, Surface, 37V Output Voltage, 500 mA Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
533-4960
Mfr. Part No.:
LM2674M-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

37V

Output Current

500mA

Mount Type

Surface

Number of Outputs

1

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Pins

8

Output Voltage 2

5.15V

Series

LM2674

Package Type

SOIC

Standards/Approvals

RoHS, JEDEC

Length

4.9mm

Width

3.9mm

Depth

1.75mm

Maximum Input Voltage

40V

Minimum Input Voltage

8V

SIMPLE SWITCHER® Step-Down Regulators, LM267x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy