Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 5 A Output Current

Subtotal (1 unit)*

Kr. 119,43

(exc. VAT)

Kr. 149,29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 119,43

*price indicative

RS Stock No.:
660-6115
Mfr. Part No.:
LM22677TJE-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

3.3V

Product Type

Buck Converter

Output Current

5A

Mount Type

Surface

Number of Outputs

1

Efficiency

90%

Ripple and Noise

30%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Pins

7

Output Voltage 2

5V

Series

LM22677

Package Type

TO-263

Length

10.16mm

Width

9.85mm

Standards/Approvals

JEDEC, RoHS

Depth

2.1mm

Maximum Input Voltage

42V

Minimum Input Voltage

4.5V

SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series


Wide input voltage range: 4.5V to 42V

Internally compensated voltage mode control for small BOM count

Stable with low ESR ceramic capacitors

Switching frequency of 500kHz, adjustable between 200kHz and 1MHz

Precision enable pin

Integrated boot diode

Integrated soft-start

Fully WEBENCH® Design enabled

SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy