Texas Instruments Buck Converter, Surface, 42V Output Voltage, 5 A Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 22,88

(exc. VAT)

Kr. 28,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 399 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 22,88
10 - 24Kr. 21,74
25 - 49Kr. 19,45
50 - 99Kr. 17,73
100 +Kr. 16,93

*price indicative

Packaging Options:
RS Stock No.:
761-5678
Mfr. Part No.:
LM3409MY/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

42V

Output Current

5A

Mount Type

Surface

Number of Outputs

1

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Pins

10

Series

LM3409

Package Type

VSSOP

Width

3mm

Length

3mm

Standards/Approvals

JEDEC, ANSI, RoHS, ESDA, REACH

Depth

1.1mm

Maximum Input Voltage

42V

Minimum Input Voltage

6V

LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments


LED Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy