Texas Instruments Buck Converter, Surface, 42V Output Voltage, 5 A Output Current
- RS Stock No.:
- 921-6917
- Mfr. Part No.:
- LM3409MY/NOPB
- Brand:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
Kr. 14 821,00
(exc. VAT)
Kr. 18 526,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | Kr. 14,821 | Kr. 14 821,00 |
*price indicative
- RS Stock No.:
- 921-6917
- Mfr. Part No.:
- LM3409MY/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 42V | |
| Output Current | 5A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LM3409 | |
| Number of Pins | 10 | |
| Package Type | VSSOP | |
| Standards/Approvals | JEDEC, ANSI, RoHS, ESDA, REACH | |
| Length | 3mm | |
| Depth | 1.1mm | |
| Width | 3mm | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 42V | ||
Output Current 5A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LM3409 | ||
Number of Pins 10 | ||
Package Type VSSOP | ||
Standards/Approvals JEDEC, ANSI, RoHS, ESDA, REACH | ||
Length 3mm | ||
Depth 1.1mm | ||
Width 3mm | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 6V | ||
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Related links
- Texas Instruments Buck Converter 42V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.13V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.168V Output Voltage, 500 mA Output Current