Texas Instruments Buck Converter, Through Hole, 37V Output Voltage, 3 A Output Current

Get a bulk buy discount

Add 225 more to save Kr. 1 261,13

View bulk pricing options

Subtotal (1 tube of 45 units)*

Kr. 1 992,15

(exc. VAT)

Kr. 2 490,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
45 - 180Kr. 44,27Kr. 1 992,15-
225 - 405Kr. 38,665Kr. 1 739,93Kr. 1 261,13
450 +Kr. 37,701Kr. 1 696,55Kr. 2 956,05

*price indicative

RS Stock No.:
920-3605
Mfr. Part No.:
LM2596T-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

37V

Product Type

Buck Converter

Output Current

3A

Mount Type

Through Hole

Number of Outputs

1

Efficiency

73%

Ripple and Noise

3%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Output Voltage 2

1.2V

Number of Pins

5

Series

LM2596

Package Type

TO-220

Width

4.57mm

Standards/Approvals

JEDEC, RoHS

Depth

4.57mm

Length

10.16mm

Maximum Input Voltage

40V

Minimum Input Voltage

4.5V

SIMPLE SWITCHER® Step-Down Regulators, LM259x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy