Texas Instruments Buck Converter, Surface, 3.39V Output Voltage, 500 mA Output Current

Subtotal (1 tube of 95 units)*

Kr. 3 699,68

(exc. VAT)

Kr. 4 624,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
95 +Kr. 38,944Kr. 3 699,68

*price indicative

RS Stock No.:
920-3652
Mfr. Part No.:
LM2674M-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

3.39V

Output Current

500mA

Mount Type

Surface

Number of Outputs

1

Efficiency

86%

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

LM2674

Output Voltage 2

5.15V

Number of Pins

8

Package Type

SOIC

Width

3.9mm

Depth

1.75mm

Length

4.9mm

Standards/Approvals

RoHS, JEDEC

Maximum Input Voltage

40V

Minimum Input Voltage

8V

SIMPLE SWITCHER® Step-Down Regulators, LM267x Series


SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy