Texas Instruments DC/DC Converter, Surface, 6V Output Voltage, 5 A Output Current
- RS Stock No.:
- 922-2464
- Mfr. Part No.:
- LMZ23605TZ/NOPB
- Brand:
- Texas Instruments
Subtotal (1 tube of 45 units)*
Kr. 12 652,65
(exc. VAT)
Kr. 15 815,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 + | Kr. 281,17 | Kr. 12 652,65 |
*price indicative
- RS Stock No.:
- 922-2464
- Mfr. Part No.:
- LMZ23605TZ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 6V | |
| Output Current | 5A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 30W | |
| Efficiency | 92% | |
| Ripple and Noise | 9mV Pk-Pk | |
| Minimum Operating Temperature | 125°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 7 | |
| Output Voltage 2 | 6V | |
| Series | LMZ23605 | |
| Line Regulation | ±0.02 % | |
| Package Type | TO-PMOD | |
| Depth | 4.57mm | |
| Standards/Approvals | JEDEC, ESDA, RoHS, REACH, ANSI | |
| Length | 10.16mm | |
| Width | 9.85mm | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 6V | |
| Load Regulation | 1 mV/A | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Output Voltage 1 6V | ||
Output Current 5A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 30W | ||
Efficiency 92% | ||
Ripple and Noise 9mV Pk-Pk | ||
Minimum Operating Temperature 125°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 7 | ||
Output Voltage 2 6V | ||
Series LMZ23605 | ||
Line Regulation ±0.02 % | ||
Package Type TO-PMOD | ||
Depth 4.57mm | ||
Standards/Approvals JEDEC, ESDA, RoHS, REACH, ANSI | ||
Length 10.16mm | ||
Width 9.85mm | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 6V | ||
Load Regulation 1 mV/A | ||
Related links
- Texas Instruments DC/DC Converter 6V Output Voltage, 5 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 10 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 3 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 1 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 2 A Output Current
- Texas Instruments DC/DC Converter 6V Output Voltage, 500 mA Output Current
- Texas Instruments DC/DC Converter 24V Output Voltage, 3 A Output Current
- Texas Instruments DC/DC Converter 24V Output Voltage, 1 A Output Current