MEC IP67 Black Modular Switch, SP 50mA 24 V dc, PCB
- RS Stock No.:
- 126-846
- Mfr. Part No.:
- 9509136118
- Brand:
- MEC
Subtotal (1 unit)*
Kr. 920,69
(exc. VAT)
Kr. 1 150,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Plus 8 unit(s) shipping from 23 November 2026
- Final 100 unit(s) shipping from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 920,69 |
*price indicative
- RS Stock No.:
- 126-846
- Mfr. Part No.:
- 9509136118
- Brand:
- MEC
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
| Brand | MEC | |
| Contact Configuration | SP | |
| Product Type | Modular Switch | |
| Terminal Type | Cable | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 50mm | |
| Width | 40mm | |
| Mount Type | PCB | |
| Actuator Orientation | Right Angle | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Switch Contact Current | 50mA | |
| Series | 9530136118 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Height | 8.1mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SP | ||
Product Type Modular Switch | ||
Terminal Type Cable | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 50mm | ||
Width 40mm | ||
Mount Type PCB | ||
Actuator Orientation Right Angle | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Switch Contact Current 50mA | ||
Series 9530136118 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Height 8.1mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DK

Multimec® Navimec™ Switches
SPNO momentary action
Sealed to IP67
Recommended panel cut-out 35mm Ø
Related links
- MEC IP67 Blue Modular Switch PCB
- MEC IP67 Black Tactile Switch Button SPST 50mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Plunger PCB
- MEC IP67 Black Tactile Switch Round PCB
- MEC IP67 Black Tactile Switch Button SPST 50mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Flat PCB
- MEC IP67 Black Tactile Switch Flat SPST 50mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Button SPST 50mA 24 V dc, PCB