TE Connectivity White Tactile Switch Rectangular, 2.2 mm, SPST 50mA 12 V dc, Surface
- RS Stock No.:
- 124-6915
- Mfr. Part No.:
- FSMIJM63AA04
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 108,99
(exc. VAT)
Kr. 136,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 21,798 | Kr. 108,99 |
| 25 - 45 | Kr. 21,096 | Kr. 105,48 |
| 50 - 95 | Kr. 20,386 | Kr. 101,93 |
| 100 + | Kr. 19,746 | Kr. 98,73 |
*price indicative
- RS Stock No.:
- 124-6915
- Mfr. Part No.:
- FSMIJM63AA04
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Length | 2.2mm | |
| Length | 6.1mm | |
| Width | 6.1mm | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rectangular | |
| Contact DC Voltage | 12V dc | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Series | FSMIJ | |
| Height | 7.8mm | |
| Operating Force | 2.54N | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Length 2.2mm | ||
Length 6.1mm | ||
Width 6.1mm | ||
Illuminated Yes | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rectangular | ||
Contact DC Voltage 12V dc | ||
Mount Type Surface | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Series FSMIJ | ||
Height 7.8mm | ||
Operating Force 2.54N | ||
- COO (Country of Origin):
- CN
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are Ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Tactile
Related links
- TE Connectivity White Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity White Tactile Switch Rectangular 12 V ac 12 V dc, Through Hole
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
- C & K IP40 Silver Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile SPST 50mA 12 V dc, Surface