TE Connectivity White Tactile Switch Rectangular, 2.2 mm, SPST 50mA 12 V dc, Surface

Get a bulk buy discount

Add 900 more to save Kr. 167,40

View bulk pricing options

Subtotal (1 reel of 450 units)*

Kr. 8 335,35

(exc. VAT)

Kr. 10 419,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
450 - 450Kr. 18,523Kr. 8 335,35-
900 +Kr. 18,337Kr. 8 251,65Kr. 167,40

*price indicative

RS Stock No.:
161-5342
Mfr. Part No.:
FSMIJM63AA04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

2.2mm

Length

6.1mm

Width

6.1mm

Illuminated

Yes

Mount Type

Surface

Actuator Style

Rectangular

Contact DC Voltage

12V dc

Minimum Operating Temperature

-25°C

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Series

FSMIJ

Standards/Approvals

RoHS

Operating Force

2.54N

Height

7.8mm

COO (Country of Origin):
CN

TE Alcoswitch Illuminated Tactile Switch Series


The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are Ideal for use with illuminated interfaces via push button style switches.

Features and Benefits


Switches durability rating up to 500,000 electrical life cycles

Design flexibility

LED Indicators high or low intensity

Board space saving

Integrated superbright LED

Quick board assembly

Ease of use with tactile and audible feedback

Applications:


Industrial Equipment

Building / Automation

HVAC equipment

Instrumentation

Communication equipment

Control equipment

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy