TE Connectivity Brown Round Tactile Switch, SPST 50 mA 3 (Dia.)mm PCB

Bulk discount available

Subtotal (1 tube of 25 units)*

Kr. 75,775

(exc. VAT)

Kr. 94,725

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
25 - 75Kr. 3,031Kr. 75,78
100 - 225Kr. 2,512Kr. 62,80
250 - 975Kr. 2,253Kr. 56,33
1000 +Kr. 1,647Kr. 41,18

*price indicative

RS Stock No.:
168-0656
Mfr. Part No.:
1-1437565-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations

• Actuation force of 1.6N to 2.5N

• Small PCB footprint

• Low profile

• 0.25 Actuation travel

Applications:


• Keyboards

• Keypads

• Telephones

• Radios

• General consumer electronics

• Closing the circuit on a PCV

Tactile


Related links