Schurter IP65 Black Tactile Switch Button, SPST 80mA 24 V dc
- RS Stock No.:
- 173-9746
- Mfr. Part No.:
- 1241.1102.7097
- Brand:
- Schurter
Subtotal (1 box of 100 units)*
Kr. 8 590,50
(exc. VAT)
Kr. 10 738,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 85,905 | Kr. 8 590,50 |
*price indicative
- RS Stock No.:
- 173-9746
- Mfr. Part No.:
- 1241.1102.7097
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Actuator Colour | Black | |
| Length | 18mm | |
| Width | 18mm | |
| Illuminated | No | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 80mA | |
| Series | MCS 18 | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Operating Force | 3N | |
| Height | 13mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Actuator Colour Black | ||
Length 18mm | ||
Width 18mm | ||
Illuminated No | ||
Actuator Style Button | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 80mA | ||
Series MCS 18 | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Operating Force 3N | ||
Height 13mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
MCS 18 diaphragm pushbuttons
Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
Related links
- Schurter IP65 Black Tactile Switch Button, SPST 80mA 24 V dc
- Schurter IP65 White Tactile Switch Button, SPST 80mA 24 V dc
- Schurter IP65 Red Tactile Switch Button Snap-in
- Schurter IP65 Black Tactile Switch 24 V ac
- Aratas Black Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Through Hole