Schurter IP65 Red Tactile Switch Button, SPST 80mA 24 V dc, Snap-in
- RS Stock No.:
- 173-9754
- Mfr. Part No.:
- 1241.1106.7093
- Brand:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9754
- Mfr. Part No.:
- 1241.1106.7093
- Brand:
- Schurter
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
| Brand | Schurter | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Length | 18mm | |
| Width | 18mm | |
| Illuminated | No | |
| Actuator Style | Button | |
| Mount Type | Snap-in | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 80mA | |
| Standards/Approvals | RoHS | |
| Series | MCS 18 | |
| IP Rating | IP65 | |
| Operating Force | 3N | |
| Height | 13mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Length 18mm | ||
Width 18mm | ||
Illuminated No | ||
Actuator Style Button | ||
Mount Type Snap-in | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 80mA | ||
Standards/Approvals RoHS | ||
Series MCS 18 | ||
IP Rating IP65 | ||
Operating Force 3N | ||
Height 13mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
MCS 18 diaphragm pushbuttons
Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
Related links
- Schurter IP65 Red Tactile Switch Button Snap-in
- Schurter IP65 Red Tactile Switch 24 V ac
- Schurter IP65 White Tactile Switch Button, SPST 80mA 24 V dc
- Schurter IP65 Black Tactile Switch Button, SPST 80mA 24 V dc
- Alps Alpine Red Tactile Switch Button Snap-in
- MEC IP67 Green SPST 50mA 24 V dc, Surface
- APEM IP65 Red Tactile Switch Tactile Through Hole
- APEM IP65 Red Tactile Switch Tactile SPST 50mA 12 V dc, Surface