Schurter IP65 White Tactile Switch Button, SPST 80mA 24 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

Kr. 9 260,90

(exc. VAT)

Kr. 11 576,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100Kr. 92,609Kr. 9 260,90
200 - 400Kr. 84,552Kr. 8 455,20
500 +Kr. 74,365Kr. 7 436,50

*price indicative

RS Stock No.:
173-9753
Mfr. Part No.:
1241.1106.7098
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Tactile Switch

Contact Configuration

SPST

Actuator Colour

White

Length

18mm

Illuminated

No

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Actuator Style

Button

Maximum Operating Temperature

60°C

IP Rating

IP65

Series

MCS 18

Standards/Approvals

RoHS

Operating Force

3N

Height

13mm

Mechanical Life

1000000Operations

COO (Country of Origin):
CZ

MCS 18 diaphragm pushbuttons


Product description

The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.

Features and benefits

Small mounting depth.

Long life.

Great tactile feel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy