C & K IP68 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- RS Stock No.:
- 176-9483
- Mfr. Part No.:
- KMT031 NGJ LHS
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 176-9483
- Mfr. Part No.:
- KMT031 NGJ LHS
- Brand:
- C & K
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
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | SMT | |
| Switch Operation | Momentary | |
| Actuator Length | 0.65mm | |
| Actuator Type | Top | |
| Length | 3mm | |
| Width | 2.6mm | |
| Dimensions | 3 x 2.6mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP68 | |
| Voltage Rating | 32V dc | |
| Operating Force | 3.4 N | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Length 0.65mm | ||
Actuator Type Top | ||
Length 3mm | ||
Width 2.6mm | ||
Dimensions 3 x 2.6mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP68 | ||
Voltage Rating 32V dc | ||
Operating Force 3.4 N | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Silver | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
C&Ks KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator. Its extended life cycle makes it ideal for the smallest of applications that must last a long time while withstanding the harshest of environments, including Bluetooth headsets, MP3 accessories and hearing aids.
3.0 x 2.6 mm footprint
Smallest thickness with integrated actuator
Extended life cycles
Ultra low current capabilities
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
Automotive keyless entry system
Smoke and CO detectors
E-readers
Home automation remote controls
Smallest thickness with integrated actuator
Extended life cycles
Ultra low current capabilities
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
Automotive keyless entry system
Smoke and CO detectors
E-readers
Home automation remote controls
Related links
- C & K IP68 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- C & K IP54 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- Panasonic Black Side Tactile Switch, SPST 10 μA → 50 mA 0.65mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- C & K IP40 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount