- RS Stock No.:
- 223-1641
- Mfr. Part No.:
- 7914J-1-000E
- Brand:
- Bourns
2275 In stock for same day dispatch
Added
Price Each (On a Tape of 5)
Kr. 8,008
(exc. VAT)
Kr. 10,01
(inc. VAT)
Units | Per unit | Per Tape* |
5 - 20 | Kr. 8,008 | Kr. 40,04 |
25 - 45 | Kr. 7,744 | Kr. 38,72 |
50 - 95 | Kr. 7,062 | Kr. 35,31 |
100 - 245 | Kr. 6,556 | Kr. 32,78 |
250 + | Kr. 6,05 | Kr. 30,25 |
*price indicative |
- RS Stock No.:
- 223-1641
- Mfr. Part No.:
- 7914J-1-000E
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Bourns Electronics SMD & Through-hole Sealed Key Switch Compatible with most surface mount soldering processes, vacuum pick and place equipment.
Sealed for board washing
Rated to IP 67 standard
Rated to IP 67 standard
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder Tab |
Switch Operation | On-Off |
Actuator Length | 4.8mm |
Actuator Colour | White |
Actuator Type | Push Button |
Mounting Type | Surface Mount |
Contact Current Rating | 100 mA |