Aratas IP00 Ivory Tactile Switch Plunger, 6 mm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 233-4095
- Mfr. Part No.:
- B3F-6000
- Brand:
- Aratas
Get a bulk buy discount
Add 100 more to save Kr. 50,30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 41,64
(exc. VAT)
Kr. 52,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
- Plus 1 790 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | Kr. 4,164 | Kr. 41,64 | - |
| 100 - 240 | Kr. 3,661 | Kr. 36,61 | Kr. 50,30 |
| 250 - 490 | Kr. 3,501 | Kr. 35,01 | Kr. 165,75 |
| 500 + | Kr. 3,318 | Kr. 33,18 | Kr. 423,00 |
*price indicative
- RS Stock No.:
- 233-4095
- Mfr. Part No.:
- B3F-6000
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Ivory | |
| Length | 6mm | |
| Actuator Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP00 | |
| Standards/Approvals | RoHS | |
| Series | B3F6000 | |
| Operating Force | 0.98N | |
| Height | 4.3mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Ivory | ||
Length 6mm | ||
Actuator Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Style Plunger | ||
Contact DC Voltage 24V dc | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP00 | ||
Standards/Approvals RoHS | ||
Series B3F6000 | ||
Operating Force 0.98N | ||
Height 4.3mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- CN
The Omron B3F series tactile switch with SPST-NO contact form has a silver plated contact material. It has contact voltage of 24 V dc.
Extended mechanical/electrical durability 10 x 10^6
Degree of protection IP00
Ambient operating temperature from -25°C to +70°C
Related links
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA, Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas IP00 Ivory Tactile Switch Plunger SPST-NO 50mA 24 V dc, Surface
- Aratas IP00 Ivory Tactile Switch Flat 24 V ac 24 V dc, Surface Mount
- Aratas Grey Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Omron IP00 Ivory Tactile Switch Plunger SPST-NO 50mA Through Hole