Aratas IP00 Ivory Tactile Switch Plunger, 0.5 mm, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 233-4100
- Mfr. Part No.:
- B3FS-1002
- Brand:
- Aratas
Get a bulk buy discount
Add 100 more to save Kr. 21,70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 48,85
(exc. VAT)
Kr. 61,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship
- Plus 370 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | Kr. 4,885 | Kr. 48,85 | - |
| 100 - 490 | Kr. 4,668 | Kr. 46,68 | Kr. 21,70 |
| 500 - 990 | Kr. 4,53 | Kr. 45,30 | Kr. 177,50 |
| 1000 + | Kr. 4,336 | Kr. 43,36 | Kr. 549,00 |
*price indicative
- RS Stock No.:
- 233-4100
- Mfr. Part No.:
- B3FS-1002
- Brand:
- Aratas
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
| Brand | Aratas | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Colour | Ivory | |
| Actuator Length | 0.5mm | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Series | B3FS 1000 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP00 | |
| Height | 3.1mm | |
| Operating Force | 1.47N | |
| Mechanical Life | 300000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Colour Ivory | ||
Actuator Length 0.5mm | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Mount Type Surface | ||
Actuator Style Plunger | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Series B3FS 1000 | ||
Standards/Approvals RoHS | ||
IP Rating IP00 | ||
Height 3.1mm | ||
Operating Force 1.47N | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- CN
The Omron B3FS series surface mount tactile switch for high-density mounting comes with flat plunger type. It provide a sharp click and high durability. It has sliver plated contact material.
Ambient operating temperature from -25°C to +70°C
Insulation resistance 100 MO minimum
Maximum 5 ms bounce time
RoHS compliant
Related links
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas IP00 Ivory Tactile Switch Plunger SPST-NO 50mA 24 V dc, Surface
- Aratas IP00 Black Tactile Switch Plunger SPST 50mA 24 V dc, Surface
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas Tactile Switch Plunger SPST 50mA Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger SPST 50mA, Through Hole
- Omron Tactile Switch Plunger SPST-NO 50mA 24 V dc, Surface