Aratas IP00 Ivory Tactile Switch Plunger, 0.5 mm, SPST 50mA 24 V dc, Surface

Get a bulk buy discount

Add 3000 more to save Kr. 420,00

View bulk pricing options

Subtotal (1 tape of 1500 units)*

Kr. 3 754,50

(exc. VAT)

Kr. 4 693,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1500 - 1500Kr. 2,503Kr. 3 754,50-
3000 +Kr. 2,363Kr. 3 544,50Kr. 420,00

*price indicative

RS Stock No.:
233-4099
Mfr. Part No.:
B3FS-1002
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Colour

Ivory

Length

6mm

Actuator Length

0.5mm

Width

6mm

Illuminated

No

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Actuator Style

Plunger

Mount Type

Surface

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

IP Rating

IP00

Standards/Approvals

RoHS

Series

B3FS 1000

Height

3.1mm

Operating Force

1.47N

Mechanical Life

300000Operations

COO (Country of Origin):
CN
The Omron B3FS series surface mount tactile switch for high-density mounting comes with flat plunger type. It provide a sharp click and high durability. It has sliver plated contact material.

Ambient operating temperature from -25°C to +70°C

Insulation resistance 100 MO minimum

Maximum 5 ms bounce time

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy