- RS Stock No.:
- 233-4106
- Mfr. Part No.:
- B3SN-3112P
- Brand:
- Omron
Available to back order for despatch 08.04.2025
Added
Price Each (On a Tape of 3000)
Kr. 6,688
(exc. VAT)
Kr. 8,36
(inc. VAT)
Units | Per unit | Per Tape* |
3000 + | Kr. 6,688 | Kr. 20 064,00 |
*price indicative |
- RS Stock No.:
- 233-4106
- Mfr. Part No.:
- B3SN-3112P
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron B3SN series surface mounted tactile switch has silver plated contact material. Due to sealed construction it provides high reliability in locations exposed to dust or water. As it uses stainless-steel spring it provides a crisp clicking action.
Degree of protection IP67
Contact resistance of 100 mΩ
RoHS compliant
Contact resistance of 100 mΩ
RoHS compliant
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 1.1mm |
Actuator Colour | Ivory |
Actuator Type | Plunger |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |