C & K Black Rectangular Tactile Switch, SPST 20 mA 0.95mm Surface Mount
- RS Stock No.:
- 233-9224
- Mfr. Part No.:
- PTS847MM350SMTR2 LFS
- Brand:
- C & K
Bulk discount available
Subtotal (1 tape of 2200 units)*
Kr.10 038 60
(exc. VAT)
Kr.12 548 80
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 26. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2200 - 2200 | Kr. 4,563 | Kr. 10 038,60 |
| 4400 + | Kr. 4,182 | Kr. 9 200,40 |
*price indicative
- RS Stock No.:
- 233-9224
- Mfr. Part No.:
- PTS847MM350SMTR2 LFS
- Brand:
- C & K
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
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | (On)-Off | |
| Actuator Length | 0.95mm | |
| Actuator Colour | Black | |
| Actuator Type | Rectangular | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 20 mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation (On)-Off | ||
Actuator Length 0.95mm | ||
Actuator Colour Black | ||
Actuator Type Rectangular | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA | ||
- COO (Country of Origin):
- CN
The C & K compact size tactile switch is designed for high end consumer and medical devices. There is a need to get smaller and reliable switches for designs that has limited PCB space. The switch is ideal for applications such as sports watch, hearing aids, as well as the latest IoT portable device. PTS847 provides side push actuation in the edge mount configuration and a has small footprint. The switch is available in two actuation forces as 160 and 350 gf, allowing customers to easily integrate into different designs.
Side actuation
SMT termination with or without L shape shield
Both hard and soft actuator options
Actuation force of 160 and 350 gf
Life cycles of 200K cycles
SMT termination with or without L shape shield
Both hard and soft actuator options
Actuation force of 160 and 350 gf
Life cycles of 200K cycles
Related links
- C & K Black Rectangular Tactile Switch, SPST 20 mA 0.95mm Surface Mount
- C & K Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- C & K Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount
- C & K IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- C & K IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- C & K IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- Alps Alpine IP67 Black Button Tactile Switch, SPST 50 mA 0.95mm Surface Mount
- C & K Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount