- RS Stock No.:
- 254-1814
- Mfr. Part No.:
- 434331013822
- Brand:
- Wurth Elektronik
2975 In stock for same day dispatch
Added
Price Each (On a Tape of 5)
Kr. 6,754
(exc. VAT)
Kr. 8,442
(inc. VAT)
Units | Per unit | Per Tape* |
5 - 20 | Kr. 6,754 | Kr. 33,77 |
25 - 95 | Kr. 6,05 | Kr. 30,25 |
100 - 495 | Kr. 5,808 | Kr. 29,04 |
500 - 1495 | Kr. 5,544 | Kr. 27,72 |
1500 + | Kr. 5,236 | Kr. 26,18 |
*price indicative |
- RS Stock No.:
- 254-1814
- Mfr. Part No.:
- 434331013822
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurths offers a WS-TASU series of SMT tact switch with a silver terminal plating which is made up of PA46 material. It is characterized by performance stability and long life time. All metal elements are corrosion resistant. Polyimide tape or silicone rubber protect the switch even in tough environments.
Full load life cycle test
Operation force is 220 g
Tight tolerance due to automated production
Corrosion resistant metal elements
High durability
IP67 protection
Operation force is 220 g
Tight tolerance due to automated production
Corrosion resistant metal elements
High durability
IP67 protection
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | On-Off |
Actuator Length | 1.35mm |
Actuator Colour | White |
Actuator Type | Plunger |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |