APEM Brown Tactile Switch Button, 1.5 mm, SPST 50mA 12 V dc, PCB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

Kr. 50,62

(exc. VAT)

Kr. 63,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 840 unit(s) shipping from 23 November 2026
  • Plus 1 000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80Kr. 2,531Kr. 50,62
100 - 480Kr. 2,34Kr. 46,80
500 - 980Kr. 2,074Kr. 41,48
1000 - 1980Kr. 1,91Kr. 38,20
2000 +Kr. 1,78Kr. 35,60

*price indicative

RS Stock No.:
378-6426
Mfr. Part No.:
DTS62NV
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Brown

Actuator Length

1.5mm

Length

6mm

Width

6.2mm

Illuminated

No

Minimum Operating Temperature

-25°C

Actuator Style

Button

Actuator Orientation

Top

Contact DC Voltage

12V dc

Mount Type

PCB

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Switch Configuration

(On)-Off

Series

DTS

Standards/Approvals

RoHS

Height

5mm

Operating Force

1.57N

COO (Country of Origin):
CN

Commercial Tactile Switches


SPNO “tact” switches offer wide choice of size, mounting and operating characteristics

Through-hole or surface-mount options with optional caps available

Tactile


Note

Colour of switch actuator signifies operating force.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy